USD

Obsolete item.
SOD-123_498
SMF20AT1G
Digi-Key Part Number
SMF20AT1GOSTR-ND - Tape & Reel (TR)
SMF20AT1GOSCT-ND - Cut Tape (CT)
SMF20AT1GOSDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF20AT1G
Supplier
Description
TVS DIODE 20V 32.4V SOD123FL
Detailed Description
32.4V Clamp 6.2A Ipp Tvs Diode Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
22.2V
Voltage - Clamping (Max) @ Ipp
32.4V
Current - Peak Pulse (10/1000µs)
6.2A
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Unidirectional Channels
1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other Names
SMF20AT1GOS
SMF20AT1GOS-ND
SMF20AT1GOSTR
Standard Package3,000