USD

SOD-123F
SMF200A
Digi-Key Part Number
18-SMF200ATR-ND - Tape & Reel (TR)
18-SMF200ACT-ND - Cut Tape (CT)
18-SMF200ADKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMF200A
Supplier
Description
TVS DIODE 200W BI 200V SMD
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
324V Clamp 600mA Ipp Tvs Diode Surface Mount SOD-123FL
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
600mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
SOD-123FL
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names18-SMF200ATR
Standard Package3,000