SMD075-2 is Obsolete and no longer manufactured.
Direct
Similar

SMD075-2 | ||
---|---|---|
Digi-Key Part Number | SMD075-2CT-ND - Cut Tape (CT) SMD075-2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMD075-2 | |
Description | POLYSWITCH 0.75A HOLD SMD | |
Detailed Description | Polymeric PTC Resettable Fuse 30V 750 mA Ih Surface Mount 2920 (7351 Metric) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 750 mA | |
Current - Trip (It) | 1.5 A | |
Current - Max | 40 A | |
Time to Trip | 300 ms | |
Resistance - Initial (Ri) (Min) | 350 mOhms | |
Resistance - Post Trip (R1) (Max) | 1 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric) | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.125" (3.18mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 2A (4 Weeks) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8533.40.8070 |
Attribute | Description |
---|---|
Other Names | SMD075-2CT SMD075TR-ND SMD0752 SMD075-002 SMD075DKR-ND SMD075 SMD075TR SMD075CT SMD075DKR SMD075-2TR SMD075-2DKR SMD075CT-ND |
Standard Package | 2,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
MF-SM075-2 | Bourns Inc. | 13,076 | MF-SM075CT-ND | $0.37000 | Direct |
0ZCF0075FF2C | Bel Fuse Inc. | 50,560 | 507-1742-1-ND | $0.31000 | Similar |