USD

Obsolete item.
cms-photo-not-available
SHFT0005X
Digi-Key Part Number
SHFT0005X-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SHFT0005X
Supplier
Description
ACS DISCONN SWITCH SHAFT 7.78"
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Part Status
Obsolete
Type
Shaft
Voltage
-
Current
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Standard Package1