SB5060-301-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB5060-301-0

Digi-Key Part Number
18-SB5060-301-0-ND
Manufacturer
Manufacturer Product Number
SB5060-301-0
Description
GROUND FAULT CIRCUIT INTERRUPTER
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
GFCI Outlet Box
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Product Status
Active
Type
Outlet Box
Specifications
600V
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$3,101.96000$3,101.96
Additional Resources
AttributeDescription
Other Names18-SB5060-301-0
Standard Package1