TO-220-3 (Formed Leads, Non-Isolated)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-3 (Formed Leads, Non-Isolated)
TO-220-3, TO-220AB

S8040R

Digi-Key Part Number
S8040R-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
S8040R
Supplier
Description
SCR 800V 40A TO220
Detailed Description
SCR 800 V 40 A Standard Recovery Through Hole TO-220 Non-Isolated Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
40 mA
Voltage - On State (Vtm) (Max)
1.8 V
Current - On State (It (AV)) (Max)
25 A
Current - On State (It (RMS)) (Max)
40 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
20 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220 Non-Isolated Tab
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Other Names
1294-S8040R
Q1416612
-S8040R
Standard Package500