
RC-700112-NN | ||
---|---|---|
Digi-Key Part Number | F9629-ND | |
Manufacturer | ||
Manufacturer Product Number | RC-700112-NN | |
Description | RELAY GEN PURPOSE SPDT 70A 12V | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Littelfuse/Commercial Vehicle Products | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Coil Type | Non Latching | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 70 A | |
Switching Voltage | 12VDC - Nom | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.2 VDC | |
Features | - | |
Mounting Type | Chassis Mount | |
Termination Style | Plug In | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | How to Choose a Relay - Another Teaching Moment |
Featured Product | ISO 280 Automotive High-Power/Heavy-Duty Plug-In Relays – RA Series |
HTML Datasheet | Plug-In Relays |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0050 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.59000 | $15.59 |
5 | $14.38800 | $71.94 |
10 | $13.18900 | $131.89 |
50 | $11.39040 | $569.52 |
100 | $9.59190 | $959.19 |
250 | $8.99244 | $2,248.11 |
500 | $8.09320 | $4,046.60 |
1,000 | $7.79344 | $7,793.44 |
Attribute | Description |
---|---|
Other Names | -1024-RC-700112-NN F9629 |
Standard Package | 100 |