TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4010N5RP

Digi-Key Part Number
Q4010N5RPTR-ND - Tape & Reel (TR)
Q4010N5RPCT-ND - Cut Tape (CT)
Q4010N5RPDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
Q4010N5RP
Supplier
Description
TRIAC 400V 10A TO263
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
TRIAC Standard 400 V 10 A Surface Mount TO-263 (D2Pak)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Triac Type
Standard
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
10 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
Current - Gate Trigger (Igt) (Max)
50 mA
Current - Hold (Ih) (Max)
50 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2Pak)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
500$1.44486$722.43
1,000$1.19717$1,197.17
2,500$1.16835$2,920.88
Cut Tape (CT)
QtyUnit PriceExt Price
1$2.44000$2.44
10$2.18800$21.88
100$1.75860$175.86
Digi-Reel®
QtyUnit PriceExt Price
1$2.44000$2.44
10$2.18800$21.88
100$1.75860$175.86

Alternate Purchasing Options

4,500In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
Q4010N5 RP
Q4010N5RPTR
Q4010N5RPDKR
1294-Q4010N5RP
Q4010N5RPCT
Standard Package500