
PGR-6100-120 | ||
---|---|---|
Digi-Key Part Number | PGR-6100-120-ND | |
Manufacturer | ||
Manufacturer Product Number | PGR-6100-120 | |
Description | MOTOR GROUND FAULT & INSUL RELAY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Bulk | |
Product Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120VAC | |
Trip Range | 10mA ~ 3A | |
Delay Time | 0.05 ~ 1s | |
Mounting Type | Chassis Mount, DIN Rail | |
Termination Style | Screw Terminal | |
Features | Harmonic Filtering, Manual Reset, Test Button | |
Operating Temperature | - | |
Weight | - |
Resource Type | Link |
---|---|
Datasheets | |
Design Resources | |
HTML Datasheet | PGR-6100 Series Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.49.0055 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2,040.24000 | $2,040.24 |
Attribute | Description |
---|---|
Other Names | -PGR-6100-120 |
Standard Package | 1 |