PGB0010603MR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 644,960
Unit Price: $0.80000
Datasheet

Similar


Eaton - Electronics Division
In Stock: 94,356
Unit Price: $0.53000
Datasheet

Similar


Bourns Inc.
In Stock: 125,769
Unit Price: $0.47000
Datasheet

PGB0010603MR

DigiKey Part Number
F1320TR-ND - Tape & Reel (TR)
F1320CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PGB0010603MR
Description
TVS DIODE 24VWM 150VC 0603
Customer Reference
Detailed Description
150V (Typ) Clamp Ipp Tvs Diode Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PGB0010603MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
150V (Typ)
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package