2-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-VQFN
Sidactor QFN Package

P3100Q12BLRP

Digi-Key Part Number
P3100Q12BLRPTR-ND - Tape & Reel (TR)
P3100Q12BLRPCT-ND - Cut Tape (CT)
P3100Q12BLRPDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P3100Q12BLRP
Supplier
Description
THYRISTOR 275V 250A 2TDFN
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
275V Off-State 250 A Ipp TVS Thyristor 2-TDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
350V
Voltage - Off State
275V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
35pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.43000$1.43
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.68355$3,417.75

Alternate Purchasing Options

5,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
P3100Q12BL
P3100Q12BLRPCT
P3100Q12BLRPTR
-P3100Q12BLRP
P3100Q12BLRPDKR
1294-P3100Q12BLRP
P3100Q12BLRP-ND
Standard Package5,000