TO-92-2 Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1100EBRP2

Digi-Key Part Number
P1100EBRP2-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P1100EBRP2
Supplier
Description
THYRISTOR 90V 250A TO226-2
Detailed Description
90V Off-State 250 A Ipp TVS Thyristor TO-226-2, TO-92-2 (TO-226AC) (Formed Leads)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
130V
Voltage - Off State
90V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
250 A
Current - Peak Pulse (10/1000µs)
80 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
70pF
Mounting Type
Through Hole
Package / Case
TO-226-2, TO-92-2 (TO-226AC) (Formed Leads)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package2,000