USD

P1004-xx

P1004-10

Digi-Key Part Number
P1004-10-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P1004-10
Supplier
Description
POTENTIOMETER 1 MEG 10% (P1)
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
1M Ohm Gang Linear Panel Mount Potentiometer None Kierros Wirewound 0.25W, 1/4W Solder Lug
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Resistance (Ohms)
1M
Tolerance
±10%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Taper
Linear
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Wirewound
Termination Style
Solder Lug
Actuator Type
Slotted
Actuator Length
-
Actuator Diameter
-
Bushing Thread
-
Mounting Type
Panel Mount
Number of Gangs
1
Number of Turns
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.31.0000
Factory Stock : 141

Additional Resources
AttributeDescription
Standard Package1