USD

P0200-20

P0200-20

Digi-Key Part Number
P0200-20-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P0200-20
Supplier
Description
COMPOUND HEAT SINK 2OZ JAR
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Thermal Non-Silicone Compound 100 gram Jar
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Non-Silicone Compound
Size / Dimension
100 gram Jar
Usable Temperature Range
-
Color
-
Thermal Conductivity
-
Features
-
Shelf Life
12 Months
Storage/Refrigeration Temperature
-
Material Flammability Rating
-
Shelf Life Start
Date on Label
Shipping Info
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3403.99.0000
Factory Stock : 22

Additional Resources
AttributeDescription
Standard Package1