USD

Obsolete item.
cms-photo-not-available
NHFSC00B
Digi-Key Part Number
NHFSC00B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
NHFSC00B
Supplier
Description
FUSE DISCON 690V NH 100A SIZE00C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Obsolete
Type
Switch
Voltage
690V
Current
100A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package1