USD

Obsolete item.
cms-photo-not-available
NHFS2B
Digi-Key Part Number
NHFS2B-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
NHFS2B
Supplier
Description
FUSE DISCONN 690V NH 400A SIZE2
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Obsolete
Type
Switch
Voltage
690V
Current
400A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Standard Package1