USD

MFG_MISM-3V1
MISM-3V1R-6-10
Digi-Key Part Number
F7841TR-ND - Tape & Reel (TR)
F7841CT-ND - Cut Tape (CT)
F7841DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MISM-3V1R-6-10
Supplier
Description
SWITCH REED SPST-NO 180MA 120V
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 6 ~ 10AT Operate Range 10W 180mA (AC), 250mA (DC) 120V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body
Circuit
SPST-NO
Operate Range
6 ~ 10AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.540"" (13.72mm)
Size - Body
0.071"" Dia x 0.276"" L (1.80mm x 7.00mm)
Height Above Board
0.090"" (2.28mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
500mA (DC)
Voltage - Switching AC
120V
Voltage - Switching DC
170V
Operate Time
0.45ms
Release Time
0.2ms
Capacitance
0.3pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

3,286 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
F7841TR
MISM-3V1R-6-10-ND
Standard Package3,000