USD

MHP-TAT18-9-xx
MHP-TAT18-9-85N
Digi-Key Part Number
MHP-TAT18-9-85N-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MHP-TAT18-9-85N
Supplier
Description
THERMOSTAT 85DEG C SPST-NC STRAP
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
Thermostat 185°F (85°C) SPST-NC Strap
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Active
Circuit
SPST-NC
Switching Temperature
185°F (85°C)
Reset Temperature
104°F (40°C)
Current Rating - AC
-
Current Rating - DC
30A (9V), 80A (5V)
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
-
Mounting Type
Weld Tab
Package / Case
Strap
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

990 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesRF4629-000
Standard Package1,000