USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
MHP-TAC Series

MHP-TAC6-12-77

Digi-Key Part Number
F11686-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MHP-TAC6-12-77
Supplier
Description
THERMOSTAT 77DEG C SPST-NC STRAP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Thermostat 171°F (77°C) SPST-NC Strap
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Not For New Designs
Circuit
SPST-NC
Switching Temperature
171°F (77°C)
Reset Temperature
104°F (40°C)
Current Rating - AC
-
Current Rating - DC
12A (12V), 40A (5V)
Tolerance
±9°F (±5°C)
Switching Cycles
6K
Termination Style
-
Mounting Type
Weld Tab
Package / Case
Strap
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
In Stock: 100

100 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
F11686
RF4753-000
Standard Package1,000