USD

Obsolete item.
MHP-TA
MHP-TA6-9-72
Digi-Key Part Number
MHP-TA6-9-72-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MHP-TA6-9-72
Supplier
Description
THERMOSTAT 72DEG C NC STRAP SLDR
Detailed Description
Thermostat 162°F (72°C) SPST-NC Strap Solder Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Obsolete
Circuit
SPST-NC
Switching Temperature
162°F (72°C)
Reset Temperature
104°F (40°C)
Current Rating - AC
-
Current Rating - DC
12A (9V)
Tolerance
-
Switching Cycles
6K
Termination Style
Solder Pad
Mounting Type
Weld Tab
Package / Case
Strap
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
RF3039-000
RF3039-000-ND
RF3039000
Standard Package1,000