USD

cms-photo-not-available
MG1775S-BN4MM
Digi-Key Part Number
MG1775S-BN4MM-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MG1775S-BN4MM
Supplier
Description
IGBT MODULE 1700V 125A 520W S3
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1700V 125A 520W Chassis Mount S3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Vce(on) (Max) @ Vge, Ic
2.45V @ 15V, 75A
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Voltage - Collector Emitter Breakdown (Max)
1700V
Current - Collector (Ic) (Max)
125A
Power - Max
520W
Current - Collector Cutoff (Max)
3mA
Input Capacitance (Cies) @ Vce
6.8nF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Standard Package100