USD

MG1250H-XN2MM
MG1250H-XN2MM
Digi-Key Part Number
F6702-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MG1250H-XN2MM
Supplier
Description
IGBT MOD 1200V 75A 260W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
IGBT Module Trench Field Stop Three Phase Inverter 1200V 75A 260W Chassis Mount Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Three Phase Inverter
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 50A (Typ)
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
1200V
Current - Collector (Ic) (Max)
75A
Power - Max
260W
Current - Collector Cutoff (Max)
1mA
Input Capacitance (Cies) @ Vce
3.6nF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
F6702
MG1250H-XN2MM-ND
Standard Package80