USD

MG1240H-XBN2MM
MG1240H-XBN2MM
Digi-Key Part Number
F6701-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MG1240H-XBN2MM
Supplier
Description
IGBT MOD 1200V 25A 105W
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
IGBT Module Three Phase Inverter with Brake 1200V 25A 105W Chassis Mount Module
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
IGBT Type
-
Configuration
Three Phase Inverter with Brake
Vce(on) (Max) @ Vge, Ic
1.8V @ 15V, 40A
Input
Three Phase Bridge Rectifier
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Voltage - Collector Emitter Breakdown (Max)
1200V
Current - Collector (Ic) (Max)
25A
Power - Max
105W
Current - Collector Cutoff (Max)
50µA
Input Capacitance (Cies) @ Vce
1.1nF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
F6701
MG1240H-XBN2MM-ND
Standard Package80