USD

MG
MG12300WB-BN2MM
Digi-Key Part Number
F6487-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MG12300WB-BN2MM
Supplier
Description
IGBT MODULE 1200V 500A 1400W WB
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
IGBT Module Trench Field Stop Half Bridge 1200V 500A 1400W Chassis Mount WB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
Half Bridge
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 300A (Typ)
Input
Standard
NTC Thermistor
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
WB
Voltage - Collector Emitter Breakdown (Max)
1200V
Current - Collector (Ic) (Max)
500A
Power - Max
1400W
Current - Collector Cutoff (Max)
1mA
Input Capacitance (Cies) @ Vce
21nF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

9 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesF6487
Standard Package60