USD

cms-photo-not-available
MG12150S-DEN2MM
Digi-Key Part Number
F9448-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MG12150S-DEN2MM
Supplier
Description
IGBT MODULE 1200V 200A 625W S3
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
IGBT Module Trench Field Stop 2 Independent 1200V 200A 625W Chassis Mount S3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
IGBT Type
Trench Field Stop
Configuration
2 Independent
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 150A (Typ)
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Voltage - Collector Emitter Breakdown (Max)
1200V
Current - Collector (Ic) (Max)
200A
Power - Max
625W
Current - Collector Cutoff (Max)
1mA
Input Capacitance (Cies) @ Vce
10.5nF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Available To Order

0 In Stock
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesF9448
Standard Package100