USD

MGxxxxS
MG0675S-BN4MM
Digi-Key Part Number
F6489-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MG0675S-BN4MM
Supplier
Description
IGBT MODULE 600V 75A 250W S3
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
IGBT Module Half Bridge 600V 100A 250W Chassis Mount S3
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
IGBT Type
-
Configuration
Half Bridge
Vce(on) (Max) @ Vge, Ic
1.9V @ 15V, 75A
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
S-3 Module
Supplier Device Package
S3
Voltage - Collector Emitter Breakdown (Max)
600V
Current - Collector (Ic) (Max)
100A
Power - Max
250W
Current - Collector Cutoff (Max)
1mA
Input Capacitance (Cies) @ Vce
4.6nF @ 25V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

53 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other NamesF6489
Standard Package50