USD

MDSM-DTR 20-25AT
MDSM-DTR-20-25
Digi-Key Part Number
HE563TR-ND - Tape & Reel (TR)
HE563CT-ND - Cut Tape (CT)
HE563DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MDSM-DTR-20-25
Supplier
Description
SWITCH REED SPDT 180MA 120V
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
Glass Body Reed Switch SPDT 20 ~ 25AT Operate Range 5W 180mA (AC), 250mA (DC) Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body
Circuit
SPDT
Operate Range
20 ~ 25AT
Release Range
-
Current - Switching
180mA (AC), 250mA (DC)
Power - Rated
5W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
1.000" (25.40mm)
Size - Body
0.100" Dia x 0.580" L (2.54mm x 14.73mm)
Height Above Board
0.101" (2.56mm)
Operating Temperature
-40°C ~ 125°C
Current - Carry
1.5A (DC)
Voltage - Switching AC
120 V
Voltage - Switching DC
175 V
Operate Time
0.7 ms
Release Time
1 ms
Capacitance
1 pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

1,300 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.