RF1132-000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVM2P-015R10431E25

Digi-Key Part Number
LVM2P-015R10431E25-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LVM2P-015R10431E25
Supplier
Description
LVM2P-015R10431E25
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Voltage - Clamping
710V
Technology
-
Number of Circuits
1
Applications
General Purpose
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, Formed
Supplier Device Package
Radial Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names
F9677
F9677-ND
RF4131-000
Standard Package3,000