cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTP190

Digi-Key Part Number
LTP190-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LTP190
Supplier
Description
PTC RESET FUSE 24V 1.9A STRAP
Detailed Description
Polymeric PTC Resettable Fuse 24V 1.9 A Ih User Defined Strap
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Polymeric
Voltage - Max
24V
Current - Max
100 A
Current - Hold (Ih) (Max)
1.9 A
Current - Trip (It)
4.2 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
30 mOhms
Resistance - Post Trip (R1) (Max)
100 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
0.880" L x 0.417" W (22.35mm x 10.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Additional Resources
AttributeDescription
Standard Package1