USD

LSP05GxxxS
LSP10GI277S
Digi-Key Part Number
F11927-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LSP10GI277S
Supplier
Description
LIGHTING SURGE PROTECT 277V SCRW
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Type 2
Form
Module Only
Voltage - Continuous Operating (Max) (MCOV)
320VAC
Operating Temperature
-40°C ~ 85°C
Features
Thermally Protected
Mounting Type
Screw
Approval Agency
UL
Number of Poles
1
Current - Discharge (Nom) (8/20µS)
10 kA
Current - Discharge (Max) (8/20µS)
20 kA
Voltage - Protection Level (VP) (2416)
1.4 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Price and Procurement

53 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
F11927
LSP10GI277S-ND
Standard Package6