LR4-380XF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR4-380XF

Digi-Key Part Number
LR4-380XF-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LR4-380XF
Supplier
Description
PTC RESET FUSE 15V 3.8A STRAP
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 15V 3.8 A Ih User Defined Strap
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Type
Polymeric
Voltage - Max
15V
Current - Max
100 A
Current - Hold (Ih) (Max)
3.8 A
Current - Trip (It)
8.3 A
Time to Trip
5 s
Resistance - Initial (Ri) (Min)
13 mOhms
Resistance - Post Trip (R1) (Max)
37 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
User Defined
Package / Case
Strap
Size / Dimension
1.339" L x 0.205" W (34.00mm x 5.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$1.04000$1.04
5$1.01000$5.05
10$0.94500$9.45
50$0.78200$39.10
100$0.65160$65.16
250$0.63532$158.83
500$0.53756$268.78
1,000$0.47241$472.41
5,000$0.43331$2,166.55
Additional Resources
AttributeDescription
Other Names
E89591-000
-LR4-380XF
Standard Package1,000