USD

Obsolete item.
cms-photo-not-available
LFBH0001X
Digi-Key Part Number
LFBH0001X-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LFBH0001X
Supplier
Description
SWITCH HANDLE BLACK ACS
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Part Status
Obsolete
Type
Handle, Black
Voltage
600V
Current
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)

Additional Resources
AttributeDescription
Other NamesLFBH001
Standard Package1