
LCA715S | |
---|---|
DigiKey Part Number | LCA715S-ND |
Manufacturer | |
Manufacturer Product Number | LCA715S |
Description | SSR RELAY SPST-NO 2.2A 0-60V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.2VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2.2 A | |
On-State Resistance (Max) | 150 mOhms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Approval Agency | CSA, EN, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.85000 | $5.85 |
10 | $5.20800 | $52.08 |
25 | $4.97400 | $124.35 |
50 | $4.80360 | $240.18 |
100 | $4.63880 | $463.88 |
250 | $4.42948 | $1,107.37 |
500 | $4.27730 | $2,138.65 |
1,000 | $4.13026 | $4,130.26 |