6-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCA127STR

DigiKey Part Number
5656-LCA127STR-ND - Tape & Reel (TR)
5656-LCA127STRCT-ND - Cut Tape (CT)
5656-LCA127STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCA127STR
Description
SSR RELAY SPST-NO 200MA 0-250V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
In-Stock: 1,340
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.58000$3.58
10$3.18700$31.87
25$3.04320$76.08
50$2.93900$146.95
100$2.83830$283.83
250$2.71032$677.58
500$2.61728$1,308.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.52737$2,527.37
2,000$2.44049$4,880.98
3,000$2.39104$7,173.12
Manufacturers Standard Package