TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220 Isolated Tab
TO-220-3 (Formed Leads, Non-Isolated)

L4004L5TP

Digi-Key Part Number
F7224-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
L4004L5TP
Supplier
Description
TRIAC SENS GATE 400V 4A TO220
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-220AB-L
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tube
Part Status
Active
Triac Type
Logic - Sensitive Gate
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
4 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
33A, 40A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
10 mA
Configuration
Single
Operating Temperature
-40°C ~ 110°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220AB-L
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in USD
Tube
QtyUnit PriceExt Price
1$2.00000$2.00
10$1.79800$17.98
100$1.44520$144.52
500$1.18738$593.69
1,000$0.98383$983.83
2,000$0.96015$1,920.30
Additional Resources
AttributeDescription
Other NamesF7224
Standard Package1,000