
K2200E70RP3 | ||
---|---|---|
Digi-Key Part Number | 18-K2200E70RP3TR-ND - Tape & Reel (TR) 18-K2200E70RP3CT-ND - Cut Tape (CT) 18-K2200E70RP3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | K2200E70RP3 | |
Description | SIDAC 205-230V 1A TO92 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Detailed Description | Diac/Sidac Thyristor 205 ~ 230V TO-92 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | - | |
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Active | |
Voltage - Breakover | 205 ~ 230V | |
Current - Breakover | 10 µA | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Peak Output | 1 A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | TO-226-2, TO-92-2 (TO-226AC) (Formed Leads) | |
Supplier Device Package | TO-92 |
Resource Type | Link |
---|---|
Datasheets | |
PCN Design/Specification | APAK Pkg Molding Chg 15/Apr/2019 |
HTML Datasheet | |
Product Drawings | TO-92 Circuit |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.30.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $1.03900 | $10.39 |
100 | $0.80820 | $80.82 |
500 | $0.68502 | $342.51 |
1,000 | $0.55803 | $558.03 |
Qty | Unit Price | Ext Price |
---|---|---|
2,000 | $0.52532 | $1,050.64 |
6,000 | $0.50030 | $3,001.80 |
10,000 | $0.47721 | $4,772.10 |
Attribute | Description |
---|---|
Other Names | 18-K2200E70RP3TR -K2200E70RP3 K2200E70RP3-ND 18-K2200E70RP3CT 18-K2200E70RP3DKR |
Standard Package | 2,000 |