GTCS28-750M-R10 | ||
---|---|---|
Digi-Key Part Number | GTCS28-750M-R10-ND | |
Manufacturer | ||
Manufacturer Product Number | GTCS28-750M-R10 | |
Description | GDT 75V 10KA 2 POLE SMD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 2 Pole Surface Mount | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Tray | |
Product Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD Cylinder Square End | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | Building Automation – Protect/Sense/Control |
Featured Product | |
HTML Datasheet | GTCy28-yyyM-R10 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $2.68000 | $2.68 |
5 | $2.55800 | $12.79 |
10 | $2.42900 | $24.29 |
40 | $1.96050 | $78.42 |
80 | $1.66200 | $132.96 |
230 | $1.61943 | $372.47 |
440 | $1.36375 | $600.05 |
2,000 | $1.15066 | $2,301.32 |
6,000 | $1.06542 | $6,392.52 |
Attribute | Description |
---|---|
Other Names | RF1385-000 -1024-GTCS28-750M-R10 |
Standard Package | 2,000 |