GS501D1K

DigiKey Part Number
GS501D1K-ND
Manufacturer
Manufacturer Product Number
GS501D1K
Description
THERMISTOR NTC 500OHM 3170K BEAD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 500 Bead, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
500
Resistance Tolerance
±10%
B Value Tolerance
-
B0/50
-
B25/50
3170K
B25/75
-
B25/85
3218K
B25/100
-
Operating Temperature
300°C
Length - Lead Wire
1.00" (25.40mm)
Mounting Type
Through Hole
Package / Case
Bead, Glass
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$0.81770$408.85
Import Tariff may apply to this part if shipping to the United States