DRR-129 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRR-129-62-73

Digi-Key Part Number
DRR-129-62-73-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
DRR-129-62-73
Supplier
Description
SWITCH REED SPST-NO 2.1A 280V
Detailed Description
Glass Body Reed Switch SPST-NO 62 ~ 73AT Operate Range 100W 2.1A (AC), 3A (DC) 280 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Type
Glass Body
Circuit
SPST-NO
Operate Range
62 ~ 73AT
Release Range
-
Current - Switching
2.1A (AC), 3A (DC)
Voltage - Switching AC
280 V
Voltage - Switching DC
400 V
Power - Rated
100W
Operate Time
4.5 ms
Release Time
2.5 ms
Mounting Type
Surface Mount
Termination Style
Axial, Flat
Length - Overall
3.250" (82.55mm)
Size - Body
0.207" Dia x 2.000" L (5.25mm x 50.80mm)
Height Above Board
-
Operating Temperature
-40°C ~ 125°C
Capacitance
0.6 pF
Current - Carry
6A (DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
Additional Resources
AttributeDescription
Other Names
DRR129 6273
DRR-129 62-73-ND
DRR-129 62-73
-DRR-129-62-73
Standard Package1,000