4-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPC1035N

DigiKey Part Number
5656-CPC1035N-ND
Manufacturer
Manufacturer Product Number
CPC1035N
Description
SSR RELAY SPST-NO 100MA 0-350V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 4-SOP (0.150", 3.81mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 350 V
Load Current
100 mA
On-State Resistance (Max)
35 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, TUV, UL
Grade
-
Qualification
-
Base Product Number
In-Stock: 1,071
Factory Stock: 18,500
Can ship immediately
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.61100$16.11
25$1.53880$38.47
50$1.48620$74.31
100$1.43530$143.53
300$1.35813$407.44
500$1.32364$661.82
1,000$1.27821$1,278.21
5,000$1.17853$5,892.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.