USD

TO-220-3
C122F1G
Digi-Key Part Number
C122F1GOS-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
C122F1G
Supplier
Description
SCR 50V 8A TO220AB
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
SCR 50V 8A Standard Recovery Through Hole TO-220AB
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
90A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220AB
Voltage - Off State
50V
Voltage - Gate Trigger (Vgt) (Max)
1.5V
Current - Gate Trigger (Igt) (Max)
25mA
Voltage - On State (Vtm) (Max)
1.83V
Current - On State (It (RMS)) (Max)
8A
Current - Hold (Ih) (Max)
30mA
Current - Off State (Max)
10µA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

349 In Stock
Can ship immediately
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
C122F1G-ND
C122F1GOS
Standard Package1,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
S4008RTPLittelfuse Inc.489F7299-ND$1.52000Direct