cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BVSP0010TX2

Digi-Key Part Number
18-BVSP0010TX2-ND
Manufacturer
Manufacturer Product Number
BVSP0010TX2
Description
10KA TVSS LIMITER 10 PACK
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
- AC DC Fuse - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Box
Product Status
Active
Mounting Type
-
Fuse Type
-
Current Rating (Amps)
-
Response Time
-
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
-
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
-
Size / Dimension
-
Environmental & Export Classifications
AttributeDescription
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
10$13.88300$138.83
Additional Resources
AttributeDescription
Other Names
18-BVSP0010TX2
-1024-BVSP0010TX2
Standard Package10