USD

AGRF

AGRF500-2

Digi-Key Part Number
AGRF500-2HFTR-ND - Tape & Reel (TR)
AGRF500-2TR-ND - Tape & Reel (TR)
AGRF500-2HFCT-ND - Cut Tape (CT)
AGRF500-2CT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
AGRF500-2
Supplier
Description
PTC RESET FUSE 16V 5A RADIAL
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Polymeric PTC Resettable Fuse 16V 5 A Ih Through Hole Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Part Status
Active
Type
Polymeric
Voltage - Max
16V
Operating Temperature
-40°C ~ 85°C
Ratings
AEC-Q200
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.409" Dia x 0.122" T (10.40mm x 3.10mm)
Height - Seated (Max)
0.614" (15.60mm)
Thickness (Max)
-
Lead Spacing
0.199" (5.05mm)
Approval Agency
-
Current - Max
100 A
Current - Hold (Ih) (Max)
5 A
Current - Trip (It)
9.4 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
14 mOhms
Resistance - Post Trip (R1) (Max)
34 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.40.8070
Tape & Reel (TR)
QtyUnit PriceExt Price
2,000$0.35063$701.26
4,000$0.34425$1,377.00
6,000$0.33915$2,034.90
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.82000$0.82
5$0.79000$3.95
10$0.74000$7.40
50$0.61200$30.60
100$0.51000$51.00
250$0.49724$124.31
500$0.42076$210.38
1,000$0.36975$369.75
Additional Resources
AttributeDescription
Other Names
AGRF500-2HF
AGRF500-2HF-ND
AGRF500-2HFTR
RF3277-000
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
16R500GULittelfuse Inc.53F3183-ND$0.69000Similar