80300000105
80300000105
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
80300000105
80300000105
80300000105

80300000105

Digi-Key Part Number
F4548-ND
Manufacturer
Manufacturer Product Number
80300000105
Description
FUSE HLDR CART 500V 10A PNL MNT
Manufacturer Standard Lead Time
47 Weeks
Detailed Description
Fuse Holder 10 A 500V 1 Circuit Cartridge Panel Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Bulk
Product Status
Active
Mounting Type
Fuse Size
0.25" Dia x 1.26" L (6.35mm x 32mm)
Current Rating (Amps)
10 A
For Use With/Related Products
Fuse Type
Cartridge
Fuseholder Type
Holder
Number of Circuits
1
Voltage
500V
Orientation
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Contact Material
Copper Alloy
Contact Finish
Tin
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
California Prop 65
Warning Information
101 In Stock
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.04000$5.04
5$4.86600$24.33
10$4.69200$46.92
50$3.64920$182.46
100$3.04100$304.10
250$2.95408$738.52
500$2.51968$1,259.84
1,000$2.38934$2,389.34
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names
80300000105-ND
8030000010
F4548
-80300000105
Standard Package100