
777-KWHP-P2-DEMO2 | ||
---|---|---|
Digi-Key Part Number | 777-KWHP-P2-DEMO2-ND | |
Manufacturer | ||
Manufacturer Product Number | 777-KWHP-P2-DEMO2 | |
Description | KWHP P2 DEMO KIT W/ RM1K | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Littelfuse Inc. | |
Series | ||
Package | Bulk | |
Product Status | Obsolete | |
Function | Multiple | |
Voltage - Supply | 200 ~ 480VAC | |
Trip Range | 200 ~ 480V AC | |
Delay Time | - | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | Demo Kit with CIO-EN and RM-1000 | |
Operating Temperature | -20°C ~ 70°C |
Resource Type | Link |
---|---|
Design Resources | Industrial Relay Prod Selection Guide |
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | OBSOLETE |
California Prop 65 | ![]() |
Attribute | Description |
---|---|
Other Names | -777-KWHP-P2-DEMO2 |
Standard Package | 1 |