5KP,15KP Axial Series
5KP,15KP Axial Series
5KP Series Axial Side Catalog Drawing

5KP130CA

Digi-Key Part Number
5KP130CALFTR-ND - Tape & Reel (TR)
5KP130CALFCT-ND - Cut Tape (CT)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
5KP130CA
Supplier
Description
TVS DIODE 130VWM 209VC P600
Manufacturer Standard Lead Time
30 Weeks
Detailed Description
209V Clamp 24.4A Ipp Tvs Diode Through Hole P600
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
24.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
P600
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
800$2.96031$2,368.25
1,600$2.70741$4,331.86
Cut Tape (CT)
QtyUnit PriceExt Price
1$4.73000$4.73
10$4.24400$42.44
100$3.47750$347.75

Alternate Purchasing Options

Can ship immediately
Chip Outpost
Additional Resources
AttributeDescription
Other Names
5KP130CALF
1294-5KP130CA
5KP130CALFCT
5KP130CALFTR
5KP130CA-ND
5KP130CALF-ND
Standard Package800
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5KE160CALittelfuse Inc.3891.5KE160CACT-ND$0.93000Similar
1.5KE150CALittelfuse Inc.501.5KE150CALFCT-ND$0.93000Similar
5KP120CALittelfuse Inc.385KP120CALFCT-ND$4.73000Similar
P6KE160CALittelfuse Inc.477P6KE160CALFCT-ND$0.46000Similar
5KP150CALittelfuse Inc.6155KP150CALFCT-ND$4.73000Similar