59630-1-T-01-E

DigiKey Part Number
59630-1-T-01-E-ND
Manufacturer
Manufacturer Product Number
59630-1-T-01-E
Description
SENSOR LEVEL SWITCH SGL
Customer Reference
Detailed Description
Liquid Level Sensor Switch (Single Float) SPST-NO Output Panel Mount, M8 Thread
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Liquid
Output Type
Switch (Single Float)
Output Configuration
SPST-NO
Current
500 mA
Switch Actuation Level
0.2" (5.08 mm)
Mounting Type
Panel Mount, M8 Thread
Material - Housing & Prism
-
Operating Temperature
-40°C ~ 105°C
Voltage Rating
200VDC