USD

59165-1
59165-1
59165-1
59165-1-T-00-D
Digi-Key Part Number
F6816TR-ND - Tape & Reel (TR)
F6816DKR-ND - Digi-Reel®
F6816CT-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59165-1-T-00-D
Supplier
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140V Surface Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Digi-Reel®
Strip
Part Status
Active
Type
Molded Body
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Power - Rated
10W
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.795"" (20.19mm)
Size - Body
0.630"" L x 0.095"" W x 0.095"" H (16.00mm x 2.40mm x 2.40mm)
Height Above Board
0.099"" (2.52mm)
Operating Temperature
-40°C ~ 105°C
Current - Carry
800mA (DC)
Voltage - Switching AC
140V
Voltage - Switching DC
200V
Operate Time
1ms
Release Time
1ms
Capacitance
0.3pF
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

2,204 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States