59150-2-S-02-A

DigiKey Part Number
59150-2-S-02-A-ND
Manufacturer
Manufacturer Product Number
59150-2-S-02-A
Description
SENSOR REED SW SPST-NO W LEADS
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Flange Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Box
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Voltage - Supply
-
Must Operate
13.50mm
Must Release
-
Operating Temperature
-20°C ~ 105°C
Package / Case
Flange Mount