USD

59125-040
59125-040
Digi-Key Part Number
HE585-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59125-040
Supplier
Description
SENSOR REED SW SPST-NC TERM PINS
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Magnetic Reed Switch Magnet SPST-NC Terminal Pins Flange Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Part Status
Active
Type
Reed Switch
Output Type
SPST-NC
Actuator Material
Magnet
Termination Style
Terminal Pins
Voltage - Supply
-
Must Operate
3.81mm
Must Release
20.32mm
Operating Temperature
-40°C ~ 105°C (TA)
Package / Case
Flange Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

483 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names
59125-040-ND
59125040
HE585
Q600448
Standard Package100